
NBN30-U4K-N0 | |
|---|---|
DigiKey Part Number | 2046-NBN30-U4K-N0-ND |
Manufacturer | |
Manufacturer Product Number | NBN30-U4K-N0 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP68, IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Metal, Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €161.56000 | €161.56 |
| Unit Price without VAT: | €161.56000 |
|---|---|
| Unit Price with VAT: | €193.87200 |

