
NBN3-F31-Z8-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN3-F31-Z8-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-F31-Z8-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 6V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €252.86000 | €252.86 |
| Unit Price without VAT: | €252.86000 |
|---|---|
| Unit Price with VAT: | €303.43200 |

