
MLV41-8-H-350-IR/59/92/136 | |
|---|---|
DigiKey Part Number | 2046-MLV41-8-H-350-IR/59/92/136-ND |
Manufacturer | |
Manufacturer Product Number | MLV41-8-H-350-IR/59/92/136 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 13.780" (30mm ~ 350mm) Push-Pull |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull |
Packaging Box | Light Source Infrared (880nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Background Suppression | Ingress Protection IP67 |
Sensing Distance 1.181" ~ 13.780" (30mm ~ 350mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €290.55000 | €290.55 |
| 10 | €257.70800 | €2,577.08 |
| Unit Price without VAT: | €290.55000 |
|---|---|
| Unit Price with VAT: | €348.66000 |

