
ICRL2-U-5RJ45-DIN | |
|---|---|
DigiKey Part Number | 2046-ICRL2-U-5RJ45-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ICRL2-U-5RJ45-DIN |
Description | ETHERNET SWITCH UNMANAGED 5-PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 1 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 1 | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.43000 | €152.43 |
| 5 | €133.63600 | €668.18 |
| 10 | €126.66200 | €1,266.62 |
| Unit Price without VAT: | €152.43000 |
|---|---|
| Unit Price with VAT: | €182.91600 |


