
ICRL-U-8M12-G60 | |
|---|---|
DigiKey Part Number | 2046-ICRL-U-8M12-G60-ND |
Manufacturer | |
Manufacturer Product Number | ICRL-U-8M12-G60 |
Description | ETHERNET SWITCH UNMANAGED M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP65, IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Type | 10/100 | |
Connector Type | M12 | |
Voltage - Input | 9.6 ~ 45VDC | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €648.82000 | €648.82 |
| 5 | €574.37200 | €2,871.86 |
| 10 | €547.79400 | €5,477.94 |
| Unit Price without VAT: | €648.82000 |
|---|---|
| Unit Price with VAT: | €778.58400 |

