
ICDM-RX/MOD-ST/RJ45-DIN | |
|---|---|
DigiKey Part Number | 2046-ICDM-RX/MOD-ST/RJ45-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ICDM-RX/MOD-ST/RJ45-DIN |
Description | P+F- COMTROL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARP, BOOTP, DHCP, EtherNet/IP™, HTTP, HTTPS, ICMP, ModbusRTU, ModbusTCP/IP, RARP, RFC1006, SNMP, SSH, SSL/TLS, TCP/IP, Telnet, TFTP, UDP Gateway EU Carriers Ethernet, RJ-45, DB-9, RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ARP, BOOTP, DHCP, EtherNet/IP™, HTTP, HTTPS, ICMP, ModbusRTU, ModbusTCP/IP, RARP, RFC1006, SNMP, SSH, SSL/TLS, TCP/IP, Telnet, TFTP, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, RS-232, RS-422, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 230kbps | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €315.79000 | €315.79 |
| 10 | €280.34300 | €2,803.43 |
| 25 | €268.10840 | €6,702.71 |
| Unit Price without VAT: | €315.79000 |
|---|---|
| Unit Price with VAT: | €378.94800 |

