
CVS58N-011AGR0BN-0012 | |
|---|---|
DigiKey Part Number | 2046-CVS58N-011AGR0BN-0012-ND |
Manufacturer | |
Manufacturer Product Number | CVS58N-011AGR0BN-0012 |
Description | ENC ABSLT CAN BUS USR SEL TERMIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type CAN Bus | Termination Style Terminal Pins |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €931.69000 | €931.69 |
| Unit Price without VAT: | €931.69000 |
|---|---|
| Unit Price with VAT: | €1,118.02800 |

