Fan Blower 12VDC Rectangular/Round - 53mm L x 53mm H Ball 10.9 CFM (0.31m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K5331H12BALB2A-37

DigiKey Part Number
3611-K5331H12BALB2A-37-ND
Manufacturer
Manufacturer Product Number
K5331H12BALB2A-37
Description
FAN BLOWER 53X31MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Round - 53mm L x 53mm H Ball 10.9 CFM (0.31m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Round - 53mm L x 53mm H
Width
31.00mm
Air Flow
10.9 CFM (0.31m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)
Noise
41.9dB(A)
Power (Watts)
4.08 W
RPM
Termination
3 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.