Image for MS3102A20-33P-RES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A20-33P-RES

DigiKey Part Number
5664-MS3102A20-33P-RES-ND
Manufacturer
Manufacturer Product Number
MS3102A20-33P-RES
Description
ER 11C 11#16 PIN RECP
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
11
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-33
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of €127.49 or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.53000€17.53
5€15.10200€75.51
10€13.25800€132.58
Unit Price without VAT:€17.53000
Unit Price with VAT:€21.03600