
MS27488-12-2 | |
|---|---|
DigiKey Part Number | 5664-MS27488-12-2-601787-ND |
Manufacturer | Step'n Components |
Manufacturer Product Number | MS27488-12-2 |
Description | SEALING PLUG SZ 12 REV R ORG |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 12 Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Step'n Components | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Contacts, Size 12 | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Orange | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


