
GTC06GR18-1P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06GR18-1P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06GR18-1P-LC |
Description | CONN PLUG HSNG MALE 10POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-19 | Shielding Unshielded |
Shell Size, MIL D | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.55000 | €28.55 |
| 10 | €26.91600 | €269.16 |
| 25 | €25.46320 | €636.58 |
| 50 | €23.55080 | €1,177.54 |
| 100 | €22.42890 | €2,242.89 |
| Unit Price without VAT: | €28.55000 |
|---|---|
| Unit Price with VAT: | €34.26000 |

