
D38999/24ZC4SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZC4SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZC4SN-LC |
Description | AE3 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Zinc Nickel |
Number of Positions 4 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.11000 | €46.11 |
| 10 | €43.47200 | €434.72 |
| 25 | €41.11800 | €1,027.95 |
| 50 | €38.03300 | €1,901.65 |
| 100 | €36.22270 | €3,622.27 |
| Unit Price without VAT: | €46.11000 |
|---|---|
| Unit Price with VAT: | €55.33200 |

