
D38999/24WC98PA-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WC98PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WC98PA-LC |
Description | AE3 10C 10#20 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 10 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.50000 | €70.50 |
| 5 | €60.70800 | €303.54 |
| 10 | €53.30600 | €533.06 |
| Unit Price without VAT: | €70.50000 |
|---|---|
| Unit Price with VAT: | €84.60000 |

