
D38999/24KH53SN | |
|---|---|
DigiKey Part Number | 5664-D38999/24KH53SN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KH53SN |
Description | 8D 53C 53#20 SKT J/N |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type | Shell Finish Passivated |
Number of Positions 53 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 23-53 | Shielding |
Shell Size, MIL H | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €273.52000 | €273.52 |
| 10 | €257.89400 | €2,578.94 |
| 25 | €243.95520 | €6,098.88 |
| 50 | €225.65700 | €11,282.85 |
| 100 | €214.91420 | €21,491.42 |
| Unit Price without VAT: | €273.52000 |
|---|---|
| Unit Price with VAT: | €328.22400 |

