
D38999/24FC98SB-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24FC98SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC98SB-LC |
Description | AE3 10C 10#20 SKT RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 10 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.23000 | €62.23 |
| 5 | €53.58600 | €267.93 |
| 10 | €47.05000 | €470.50 |
| Unit Price without VAT: | €62.23000 |
|---|---|
| Unit Price with VAT: | €74.67600 |

