
D38999/20WJ35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WJ35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ35SN-LC |
Description | AE3 128C 128#22D SKT RECP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 128 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.51000 | €57.51 |
| 10 | €54.22400 | €542.24 |
| 25 | €51.29160 | €1,282.29 |
| 50 | €47.44140 | €2,372.07 |
| 100 | €45.18920 | €4,518.92 |
| Unit Price without VAT: | €57.51000 |
|---|---|
| Unit Price with VAT: | €69.01200 |

