
D38999/20WD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WD35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WD35SN-LC |
Description | AE3 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 37 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.91000 | €41.91 |
| 10 | €39.52000 | €395.20 |
| 25 | €37.37880 | €934.47 |
| 50 | €34.57400 | €1,728.70 |
| 100 | €32.93360 | €3,293.36 |
| Unit Price without VAT: | €41.91000 |
|---|---|
| Unit Price with VAT: | €50.29200 |

