
D38999/20WD19BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WD19BN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD19BN |
Description | TV 19C 19#20 SKT RECP CAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 19 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.84000 | €35.84 |
| 10 | €33.79200 | €337.92 |
| 25 | €31.96480 | €799.12 |
| 50 | €29.56800 | €1,478.40 |
| 100 | €28.16570 | €2,816.57 |
| Unit Price without VAT: | €35.84000 |
|---|---|
| Unit Price with VAT: | €43.00800 |

