
D38999/20WD19BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WD19BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WD19BN |
Description | AE3 19C 19#20 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 19 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.35000 | €42.35 |
| 10 | €39.93700 | €399.37 |
| 25 | €37.77800 | €944.45 |
| 50 | €34.93940 | €1,746.97 |
| 100 | €33.27360 | €3,327.36 |
| Unit Price without VAT: | €42.35000 |
|---|---|
| Unit Price with VAT: | €50.82000 |

