
AE326WD5PA-LC | |
|---|---|
DigiKey Part Number | 5664-AE326WD5PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WD5PA-LC |
Description | AE3 5C 5#16 PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Coupling Nut |
Shell Size - Insert 15-5 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.13000 | €55.13 |
| 5 | €47.47600 | €237.38 |
| 10 | €41.68800 | €416.88 |
| Unit Price without VAT: | €55.13000 |
|---|---|
| Unit Price with VAT: | €66.15600 |

