
AE324WF32SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WF32SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WF32SN-LC |
Description | CONN RCPT HSG FMALE 32POS PNL MT |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Shell Size - Insert 19-32 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.69000 | €55.69 |
| 5 | €47.96000 | €239.80 |
| 10 | €42.11300 | €421.13 |
| Unit Price without VAT: | €55.69000 |
|---|---|
| Unit Price with VAT: | €66.82800 |

