
AE324WC98PA-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WC98PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WC98PA-LC |
Description | AE3 10C 10#20 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-98 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.50000 | €70.50 |
| 5 | €60.70800 | €303.54 |
| 10 | €53.30600 | €533.06 |
| Unit Price without VAT: | €70.50000 |
|---|---|
| Unit Price with VAT: | €84.60000 |

