
AE324FD97SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FD97SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FD97SN-LC |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 12 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-97 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.35000 | €58.35 |
| 5 | €50.24600 | €251.23 |
| 10 | €44.11800 | €441.18 |
| Unit Price without VAT: | €58.35000 |
|---|---|
| Unit Price with VAT: | €70.02000 |

