
AE324FC98PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FC98PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC98PN-LC |
Description | AE3 10C 10#20 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-98 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.94000 | €49.94 |
| 5 | €43.00400 | €215.02 |
| 10 | €37.76100 | €377.61 |
| Unit Price without VAT: | €49.94000 |
|---|---|
| Unit Price with VAT: | €59.92800 |

