
AE320WH35PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WH35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WH35PN-LC |
Description | AE3 100C 100#22D PIN RECP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.29000 | €56.29 |
| 5 | €48.47000 | €242.35 |
| 10 | €42.55400 | €425.54 |
| Unit Price without VAT: | €56.29000 |
|---|---|
| Unit Price with VAT: | €67.54800 |

