
ACC05A22-2P-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC05A22-2P-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC05A22-2P-003-LC |
Description | CONN PLUG HSNG MALE 3POS INLINE |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Amphenol Industrial Operations | Primary Material Nickel |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Aluminum |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 29 | Shielding Shielded |
Shell Size - Insert 25-29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.94000 | €19.94 |
| 10 | €18.79100 | €187.91 |
| 25 | €17.78000 | €444.50 |
| 50 | €16.44560 | €822.28 |
| 100 | €15.66370 | €1,566.37 |
| Unit Price without VAT: | €19.94000 |
|---|---|
| Unit Price with VAT: | €23.92800 |

