
PE9852B/2F-20 | |
|---|---|
DigiKey Part Number | 6099-PE9852B/2F-20-ND |
Manufacturer | |
Manufacturer Product Number | PE9852B/2F-20 |
Description | WR-42 Waveguide Standard Gain Ho |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.4 |
Part Status Active | Gain 20dBi |
RF Family/Standard General ISM | Termination 2.92mm Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 22.25GHz | Applications General Purpose |
Frequency Range 18GHz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,574.58000 | €2,574.58 |
| Unit Price without VAT: | €2,574.58000 |
|---|---|
| Unit Price with VAT: | €3,089.49600 |

