Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9416

DigiKey Part Number
6099-PE9416-ND
Manufacturer
Manufacturer Product Number
PE9416
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
1.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€106.63000€106.63
10€90.64000€906.40
25€84.97040€2,124.26
50€80.92000€4,046.00
100€77.06380€7,706.38
Manufacturers Standard Package
Unit Price without VAT:€106.63000
Unit Price with VAT:€127.95600