Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE91430 | |
|---|---|
DigiKey Part Number | 6099-PE91430-ND |
Manufacturer | |
Manufacturer Product Number | PE91430 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34_TNC-50-0-4/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_TNC-50-0-4/133_NE-ND | €165.65000 | Parametric Equivalent |
| AD-TNCJTNCJ-1 | Amphenol RF | 35 | 115-AD-TNCJTNCJ-1-ND | €45.42000 | Parametric Equivalent |
| AD-TNCJTNCJ-EE | Amphenol RF | 129 | 115-AD-TNCJTNCJ-EE-ND | €40.78000 | Parametric Equivalent |
| FMAD1353 | Fairview Microwave | 0 | 5328-FMAD1353-ND | €195.93000 | Parametric Equivalent |
| FMAD1355 | Fairview Microwave | 0 | 5328-FMAD1355-ND | €316.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.70000 | €189.70 |
| Unit Price without VAT: | €189.70000 |
|---|---|
| Unit Price with VAT: | €227.64000 |









