Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7607-30 | |
|---|---|
DigiKey Part Number | 6099-PE7607-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7607-30 |
Description | 30dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-30 | Amphenol XMA | 3 | 5984-3082-6502-30-ND | €395.68000 | Parametric Equivalent |
| 5930_N-50-010/133_NE | Huber+Suhner, Inc. | 1 | 3628-5930_N-50-010/133_NE-ND | €280.88000 | Parametric Equivalent |
| FMAT7607-30 | Fairview Microwave | 0 | 5328-FMAT7607-30-ND | €205.68000 | Parametric Equivalent |
| PE7015-30 | Pasternack | 0 | 6099-PE7015-30-ND | €577.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €232.33000 | €232.33 |
| 10 | €205.83400 | €2,058.34 |
| 25 | €196.68400 | €4,917.10 |
| Unit Price without VAT: | €232.33000 |
|---|---|
| Unit Price with VAT: | €278.79600 |





