
PE6TR1036 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1036-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1036 |
Description | 2 Watt RF Load Up to 6 GHz with |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin QMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | QMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.50000 | €69.50 |
| 10 | €59.08100 | €590.81 |
| 25 | €55.38440 | €1,384.61 |
| 50 | €52.74360 | €2,637.18 |
| 100 | €50.22960 | €5,022.96 |
| Unit Price without VAT: | €69.50000 |
|---|---|
| Unit Price with VAT: | €83.40000 |

