
PE44639 | |
|---|---|
DigiKey Part Number | 6099-PE44639-ND |
Manufacturer | |
Manufacturer Product Number | PE44639 |
Description | SMA FEMALE CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8X, LMR-240 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.36000 | €64.36 |
| 10 | €54.70800 | €547.08 |
| 25 | €51.28480 | €1,282.12 |
| 50 | €48.83920 | €2,441.96 |
| 100 | €46.51130 | €4,651.13 |
| Unit Price without VAT: | €64.36000 |
|---|---|
| Unit Price with VAT: | €77.23200 |

