Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0308-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C0308-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0308-36 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC0202400-36 | Fairview Microwave | 0 | 5328-FMC0202400-36-ND | €138.04000 | Parametric Equivalent |
| FMC0202400LF-36 | Fairview Microwave | 0 | 5328-FMC0202400LF-36-ND | €143.26000 | Parametric Equivalent |
| FMCA1098-36 | Fairview Microwave | 0 | 5328-FMCA1098-36-ND | €127.91000 | Parametric Equivalent |
| FMCA1144-36 | Fairview Microwave | 0 | 5328-FMCA1144-36-ND | €131.29000 | Parametric Equivalent |
| LCCA30195-FT3 | L-com | 0 | 5073-LCCA30195-FT3-ND | €61.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.26000 | €140.26 |
| Unit Price without VAT: | €140.26000 |
|---|---|
| Unit Price with VAT: | €168.31200 |







