Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0046/HS-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C0046/HS-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0046/HS-60 |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00014-60 | Fairview Microwave | 0 | 5328-FMC00014-60-ND | €107.40000 | Parametric Equivalent |
| FMC00026-60 | Fairview Microwave | 0 | 5328-FMC00026-60-ND | €79.47000 | Parametric Equivalent |
| FMC00032-60 | Fairview Microwave | 0 | 5328-FMC00032-60-ND | €92.66000 | Parametric Equivalent |
| FMCA100300/WP-60 | Fairview Microwave | 0 | 5328-FMCA100300/WP-60-ND | €146.43000 | Parametric Equivalent |
| FMCA100308/WP-60 | Fairview Microwave | 0 | 5328-FMCA100308/WP-60-ND | €151.44000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.07000 | €129.07 |
| Unit Price without VAT: | €129.07000 |
|---|---|
| Unit Price with VAT: | €154.88400 |












