Cable Assembly Coaxial MCX to UMCX RG-178B 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE38502-18

DigiKey Part Number
6099-PE38502-18-ND
Manufacturer
Manufacturer Product Number
PE38502-18
Description
COAX CBL MCX TO UMCX 18"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to UMCX RG-178B 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-178B
Style
MCX to UMCX
Cable Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
UMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€79.33000€79.33
Manufacturers Standard Package
Unit Price without VAT:€79.33000
Unit Price with VAT:€95.19600