27 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111N270FW501X

DigiKey Part Number
4363-1111N270FW501XTR-ND - Tape & Reel (TR)
4363-1111N270FW501XCT-ND - Cut Tape (CT)
4363-1111N270FW501XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111N270FW501X
Description
CAP CER 27PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.63000€5.63
10€4.14200€41.42
50€3.54860€177.43
100€3.36480€336.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.05362€1,526.81
1.000€2.95722€2,957.22
1.500€2.90892€4,363.38
2.500€2.85536€7,138.40
Manufacturers Standard Package
Unit Price without VAT:€5.63000
Unit Price with VAT:€6.75600