1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111N102JW500X

DigiKey Part Number
4363-1111N102JW500XTR-ND - Tape & Reel (TR)
4363-1111N102JW500XCT-ND - Cut Tape (CT)
4363-1111N102JW500XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111N102JW500X
Description
CAP CER 1000PF 50V C0G/NP0 1111
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.64000€4.64
10€3.36300€33.63
50€2.85540€142.77
100€2.69820€269.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.43232€1,216.16
1.000€2.34993€2,349.93
1.500€2.30866€3,462.99
2.500€2.26289€5,657.23
3.500€2.23615€7,826.52
Manufacturers Standard Package
Unit Price without VAT:€4.64000
Unit Price with VAT:€5.56800