
0805N5R6BW251X | |
|---|---|
DigiKey Part Number | 4363-0805N5R6BW251XTR-ND - Tape & Reel (TR) 4363-0805N5R6BW251XCT-ND - Cut Tape (CT) 4363-0805N5R6BW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N5R6BW251X |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.21000 | €12.10 |
| 50 | €0.97860 | €48.93 |
| 100 | €0.90720 | €90.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.78638 | €393.19 |
| 1.000 | €0.74898 | €748.98 |
| 1.500 | €0.73025 | €1,095.38 |
| 2.500 | €0.70948 | €1,773.70 |
| 3.500 | €0.69734 | €2,440.69 |
| 5.000 | €0.68566 | €3,428.30 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |

