050R22-152B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 397
Unit Price: €4.49000
Datasheet
22 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R22-152B

DigiKey Part Number
HFF-22U-06-ND
Manufacturer
Manufacturer Product Number
050R22-152B
Description
CABLE FFC/FPC 22POS 0.5MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Parlex USA LLC
Length
5.984" (152.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-22-A-0152-A-4-06-4-TGCT3972073-05-22-A-0152-A-4-06-4-T-ND€4.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€1.89782€948.91
Unit Price without VAT:€1.89782
Unit Price with VAT:€2.27738
Alternate Length
CABLE FFC/FPC 22POS 0.5MM 2"
In-Stock: 644
Unit Price: €2.58000
CABLE FFC/FPC 22POS 0.5MM 3"
In-Stock: 1600
Unit Price: €2.79000
CABLE FFC/FPC 22POS 0.5MM 4"
In-Stock: 0
Unit Price: €1.70150
CABLE FFC/FPC 22POS 0.5MM 5"
In-Stock: 0
Unit Price: €1.83238