Image for 050R-08-102B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R-08-102B

DigiKey Part Number
215-050R-08-102B-ND
Manufacturer
Manufacturer Product Number
050R-08-102B
Description
CABLE FFC/FPC 8POS 0.5MM 4.02"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
8
Manufacturer
Parlex USA LLC
Pitch
0.020" (0.50mm)
Packaging
Bulk
Length
4.016" (102.00mm)
Part Status
Active
Length - Exposed Ends
0.140" (3.56mm)
Cable Type
FFC, FPC
Termination Style
Top on Both Sides, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€1.39422€697.11
Unit Price without VAT:€1.39422
Unit Price with VAT:€1.67306