
07-0701-3006 | |
|---|---|
DigiKey Part Number | 1944-07-0701-3006-ND |
Manufacturer | |
Manufacturer Product Number | 07-0701-3006 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Category | Width 3.000" (76.20mm) |
Manufacturer Parker Chomerics | Length 36.000" (914.40mm) |
Series | Height 0.062" (1.57mm) |
Packaging Strip | Material Conductive Elastomer |
Part Status Active | Attachment Method No Adhesive |
Type Shielding Material | Operating Temperature -54°C ~ 200°C |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.96000 | €44.96 |
| 10 | €36.96900 | €369.69 |
| Unit Price without VAT: | €44.96000 |
|---|---|
| Unit Price with VAT: | €53.95200 |

