
SX20AC/SS-G | |
|---|---|
DigiKey Part Number | SX20AC/SS-G-ND |
Manufacturer | |
Manufacturer Product Number | SX20AC/SS-G |
Description | IC MCU 8BIT 3KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | SX Microcontroller IC 8-Bit 75MHz 3KB (2K x 12) FLASH |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 137 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 75MHz | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 12 |

