Alcohol, Benzine Sensor 0 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27904

DigiKey Part Number
27904-ND
Manufacturer
Manufacturer Product Number
27904
Description
SENSOR ALCOHOL BENZINE 0-5V OUT
Customer Reference
Detailed Description
Alcohol, Benzine Sensor 0 V ~ 5 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Alcohol, Benzine
Accuracy
-
Output
0 V ~ 5 V
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
5V
Current - Supply
250mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.