
UF2002CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2002CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF2002CT_T0_00001 |
Description | DIODE ARRAY GP 200V 20A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 50 | €0.91420 | €45.71 |
| 100 | €0.81970 | €81.97 |
| 500 | €0.65402 | €327.01 |
| 1.000 | €0.63343 | €633.43 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |

