Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM340IS_R1_00001

DigiKey Part Number
3757-TSM340IS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM340IS_R1_00001
Description
BRIDGE RECT 1P 40V 3A 4MICRODIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 3 A
Current - Reverse Leakage @ Vr
140 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MicroDIP/SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000€0.16653€19,983.60
Manufacturers Standard Package
Unit Price without VAT:€0.16653
Unit Price with VAT:€0.19984