13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF8.0A_R1_00001

DigiKey Part Number
3757-SMF8.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF8.0A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF8.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF8.0A_R1_00001
Description
TVS DIODE 8VWM 13.6VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.9V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05230€156.90
6.000€0.04704€282.24
9.000€0.04436€399.24
15.000€0.04134€620.10
21.000€0.03955€830.55
30.000€0.03809€1,142.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16700€1.67
100€0.10380€10.38
500€0.07656€38.28
1.000€0.06773€67.73
Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.18600€1.86
100€0.12580€12.58
500€0.09688€48.44
1.000€0.08754€87.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400