
SD540YS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD540YS_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD540YS_S2_00001 |
Description | DIODE SCHOTTKY 40V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81.000 | €0.24737 | €20,036.97 |
| Unit Price without VAT: | €0.24737 |
|---|---|
| Unit Price with VAT: | €0.29684 |

