
SBA330AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA330AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA330AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBA330AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA330AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 3A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05844 | €175.32 |
| 6.000 | €0.05267 | €316.02 |
| 9.000 | €0.04972 | €447.48 |
| 15.000 | €0.04641 | €696.15 |
| 21.000 | €0.04445 | €933.45 |
| 30.000 | €0.04254 | €1,276.20 |
| 75.000 | €0.03836 | €2,877.00 |
| 150.000 | €0.03577 | €5,365.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 100 | €0.10660 | €10.66 |
| 500 | €0.07888 | €39.44 |
| 1.000 | €0.06989 | €69.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21100 | €2.11 |
| 100 | €0.13260 | €13.26 |
| 500 | €0.09878 | €49.39 |
| 1.000 | €0.08784 | €87.84 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

