


SBA130CH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA130CH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA130CH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA130CH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA130CH-AU_R1_000A1 |
Description | 30V,SCHOTTKY,SOD-323HE,1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323HE |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16900 | €1.69 |
| 100 | €0.10540 | €10.54 |
| 500 | €0.07774 | €38.87 |
| 1.000 | €0.06880 | €68.80 |
| 2.000 | €0.06125 | €122.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05306 | €265.30 |
| 10.000 | €0.04799 | €479.90 |
| 15.000 | €0.04540 | €681.00 |
| 25.000 | €0.04250 | €1,062.50 |
| 35.000 | €0.04077 | €1,426.95 |
| 50.000 | €0.03910 | €1,955.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |


