
SB4040PT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB4040PT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB4040PT_T0_00001 |
Description | DIODE ARR SCHOTT 40V 40A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 20 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD (TO-3P) |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58.500 | €0.73976 | €43,275.96 |
| Unit Price without VAT: | €0.73976 |
|---|---|
| Unit Price with VAT: | €0.88771 |

